TMPM 04124

TRACO Power
495-TMPM04124
TMPM 04124

Mfr.:

Description:
AC/DC Power Modules 4W AC/DC Power Supply in a PCB Mount Plastic Case

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TRACO Power TMLM 04124
TRACO Power
AC/DC Power Modules 4W AC/DC Power Supply in a PCB Mount Plastic Case

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: AC/DC Power Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TMPM
Brand: TRACO Power
Case Style: Encapsulated
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99