953318-2

TE Connectivity
571-953318-2
953318-2

Mfr.:

Description:
Automotive Connectors 1W HSG FOR DIESEL PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,330

Stock:
3,330 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.621 £0.62
£0.524 £5.24
£0.491 £12.28
£0.472 £47.20
£0.424 £106.00
£0.385 £192.50
£0.29 £290.00
£0.289 £2,312.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
1 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
13 AWG
11 AWG
Black
Application: Signal, Wire-to-Device/Board
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: Round Connector System, Housing for Female Terminals
Flammability Rating: UL 94 HB
Height: 10 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 25 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Width: 62.5 mm
Wire Gauge Range: 11 AWG to 13 AWG
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99