TE Connectivity / DEUTSCH NTSEAL Sealed 38-Position Connectors
TE Connectivity's (TE) DEUTSCH NTSEAL Sealed 38-Position Connectors add the flexibility of a 38-position option to the NTSEAL sealed connector family. These TE connectors add robust wire-to-wire connectivity in a compact footprint. NTSEAL 38-position connectors utilize the proven DEUTSCH common contact system for serviceable applications in harsh environments. These connectors can be used in environments exposed to extreme temperatures and engine-level vibrations. The integrated Terminal Position Assurance (TPA), Connector Position Assurance (CPA), and tool-free panel installation help eliminate additional parts or tools for quick and easy installation and repair.
Features
- Utilizes the high-performance DEUTSCH common contact system
- Designed for extreme temperatures and engine-level vibrations
- Integrated TPA enables proper contact installation
- Integrated CPA enables correct assembly and prevents accidental unmating
- Integrated back plate provides additional seal protection and wire strain relief
- Integrated locking lever enables easier and faster mating and unmating operation
- DEUTSCH clean-body contacts (tang-less contacts) are easy to install and repair
- Prevents mismating of connectors with four coding options and colors
- Increased flexibility
- 38-position layout: size 16 (x38)
- Flange-mount available
- Uses robust and proven TE accessories, such as backshells and mounting clips
Applications
- Warehouse automation
- Robots
- Agriculture
- Construction
- Trucks
- Buses
- Specialty vehicles
- Lift trucks
- Marine
- Power sports
Specifications
- 38 positions
- Achieves IP67, IP68, and IP6K9K sealing levels (with backshell)
- 12, 16, and 20 DEUTSCH size contact system
- 12V and 24V operating voltage
- 7.5 A / 13 A / 25 A (at 125°C) contact current
- -40°C to +125°C operating temperature range for extreme temperatures and engine-level vibrations
- Four coding options and colors
- Integrated level on larger positions, TPA and CPA
Published: 2025-03-10
| Updated: 2026-09-03