534206-8

TE Connectivity
571-5342068

534206-8

Mfr.:

Description:
Headers & Wire Housings REC 2X08P VRT T/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,711

Stock:

1,711 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.74 £2.74
£2.11 £59.08
£2.08 £116.48
£1.96 £219.52
£1.88 £473.76
£1.81 £912.24

RoHS Version

TE Connectivity 5-534206-8
TE Connectivity
Headers & Wire Housings REC 2X08P VRT T/H

Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
Receptacle
16 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMPMODU MOD II
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Phosphor Bronze
Current Rating: 2 A
Housing Colour: Black
Housing Material: Polyester (PCT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 28
Subcategory: Headers & Wire Housings
Unit Weight: 1.234 g