1-776261-5

TE Connectivity
571-1-776261-5
1-776261-5

Mfr.:

Description:
Automotive Connectors Bd Mt Screwless 5.0mm Side W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.79 £8.79
£8.43 £84.30
£7.82 £195.50
£7.34 £264.24
£5.25 £567.00
£5.15 £2,595.60

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
14 Position
4 mm (0.157 in)
Pin (Male)
Through Hole
Solder Pin
Gold
Blue
Application: Power, Signal, Wire-to-Board/Device
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Material: Brass
Contact Type: Pin
Current Rating: 17 A
Description/Function: AMPSEAL Automotive Header
Features: Mounting Flange
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP6K9K
Length: 48.8 mm
Material: Plastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 36
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC
Width: 32.1 mm
Unit Weight: 16.807 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99