1-66107-1

TE Connectivity
571-1-66107-1
1-66107-1

Mfr.:

Description:
Standard Circular Contacts PIN CONTACT 26-24AWG BRIGHT TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,473

Stock:
20,473 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.488 £0.49
£0.45 £4.50
£0.441 £11.03
£0.434 £21.70
£0.422 £42.20
£0.409 £102.25
£0.389 £194.50
£0.37 £370.00
£0.326 £652.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
£0.31
Min:
12000
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
£1.00
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
16
Brass
26 AWG to 24 AWG
Crimp
Tin
Stamped and Formed
Multimate Type III+
Brand: TE Connectivity
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Tradename: Multimate
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99