1-66106-5

TE Connectivity
571-1-66106-5
1-66106-5

Mfr.:

Description:
Standard Circular Contacts PIN 26-24 BR/SN SIG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,000

Stock:
12,000 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 12000   Multiples: 12000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
£0.31 £3,720.00
48,000 Quote

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
£0.43
Min:
100
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
£0.49
Min:
1
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
£1.00
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
16
Brass
26 AWG to 24 AWG
Crimp
Tin
Stamped and Formed
Multimate Type III+
Reel
Brand: TE Connectivity
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 4000
Subcategory: Circular Connectors
Tradename: Multimate
Unit Weight: 594 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99