4-1904124-3

TE Connectivity / P&B
655-4-1904124-3
4-1904124-3

Mfr.:

Description:
Automotive Relays V23074A1001A403 EV-CBOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,341

Stock:
1,341 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.98 £2.98
£2.83 £28.30
£2.57 £64.25
£2.54 £254.00
£1.90 £912.00
£1.71 £1,641.60
£1.59 £4,579.20

Similar Product

TE Connectivity / P&B V23074A1001A403-EV-CBOX
TE Connectivity / P&B
Automotive Relays Micro Relay A/VFMA

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Relays
RoHS:  
Brand: TE Connectivity / P&B
Product Type: Automotive Relays
Factory Pack Quantity: 480
Subcategory: Relays
Unit Weight: 181.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410050
JPHTS:
8536410002
TARIC:
8536419089
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.