PPD6-24-1515

TDK-Lambda
967-PPD6-24-1515

PPD6-24-1515

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 6W 15V 0.2A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Similar Product

TDK-Lambda CC6-2412DF-E
TDK-Lambda
Isolated DC/DC Converters - Through Hole 6W 12V 0.25A

Product Attribute Attribute Value
TDK-Lambda
Product Category: Isolated DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Through Hole
2 Output
6 W
18 V
32 V
15 V
200 mA
- 15 V
200 mA
500 V
47 mm (1.85 in)
41.9 mm (1.65 in)
7.87 mm (0.31 in)
Isolated
Brand: TDK-Lambda
Input Voltage: 18 V to 32 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: PPD6241515
Unit Weight: 55 g