SI4455-B1A-FMR

Silicon Labs
634-SI4455-B1A-FMR
SI4455-B1A-FMR

Mfr.:

Description:
RF Transceiver +13/-116 dBm sub-GHz transceiver

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.73 £3.73
£3.23 £32.30
£3.05 £76.25
£2.81 £281.00
£2.68 £670.00
£2.58 £1,290.00
£2.32 £2,320.00
Full Reel (Order in multiples of 2500)
£2.20 £5,500.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
£4.47
Min:
1

Similar Product

Silicon Labs SI4455-C2A-GMR
Silicon Labs
RF Transceiver +13/-116 dBm sub-GHz transceiver

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Transceiver
RoHS:  
Sub-GHz
283 MHz to 960 MHz
500 kb/s
FSK, GFSK, OOK
1.8 V
3.6 V
10 mA
30 mA
13 dBm
- 40 C
+ 85 C
GPIO, Serial
QFN-20
Reel
Cut Tape
MouseReel
Brand: Silicon Labs
Maximum Operating Frequency: 960 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transmitters: 1 Transmitter
Operating Supply Voltage: 3.3 V
Product Type: RF Transceiver
Sensitivity: - 116 dBm
Series: Si4455
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Current - Max: 30 mA
Technology: Si
Tradename: EZRadio
Unit Weight: 16.490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b

EZRadio® ISM Band ICs

Silicon Labs EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs are designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation, and security devices. Silicon Labs has expanded its EZRadio family of ISM Band ICs with a new Sub-GHz Receiver (Si4355), Transceiver (Si4455), and development kits.

EZRadioPRO® ISM Band ICs

Silicon Labs EZRadioPRO® ISM Band ICs include all the attractive features of the EZRadio® RF transmitters, receivers and transceivers, such as high integration, low cost, flexibility, low BOM, and easy design-in. These EZRadioPRO targets more sophisticated ISM band applications and offer several enhanced parameters and features, including continuous frequency coverage from 119 - 960MHz and output power up to +20dBm. Also included are built-in features such as a wake-up timer, low battery detector, transmit and receive data FIFOs, power-on reset circuit, and general-purpose digital I/Os.

Si4455 EZRadio® Transceivers

Silicon Labs Si4455 EZRadio® Transceivers are easy-to-use, low-current, and sub-GHz devices. These transceivers combine plug-and-play simplicity with the flexibility needed to handle various applications. Silicon Labs Si4455 transceivers come in a compact 3mm x 3mm package combined with a low external BOM count, making the devices both space-efficient and cost-effective. The 13dBm output power and excellent sensitivity of -116dBm allow for a longer operating range. The low current consumption of 18mA TX (at 10dBm), 10mA RX, and 50nA standby provides for superior battery life.