1436741

Phoenix Contact
651-1436741
1436741

Mfr.:

Description:
Circular Metric Connectors SACC-FSD-4SC SH PN SCO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Phoenix Contact 1424683
Phoenix Contact
Circular Metric Connectors SACC-M12FSD-4PL SHPN

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Circular Metric Connectors
4 Contact
M12
Spring Cage
D Coded
4 A
60 V
IP67
Brand: Phoenix Contact
Cable Diameter: 8 mm
Contact Gender: Socket (Female)
Contact Plating: Nickel / Gold
Housing Material: Thermoplastic Polyurethane (TPU)
Insert/Contact Gender: Socket
Length: 59 mm
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: SPEEDCON
Part # Aliases: SACC-FSD-4SC_SH_PN_SCO SACCFSD4SCSHPNSCO
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The actuator tab in the spring-termination field-wired connectors is
changing from black to orange. The orange is synonymous with Phoenix
Push-In Technology (PT) across all product families. To maintain
consistency the actuator tab color is being updated to match other PT
products.

The plastic material is the same and no technical features are
changed. Solid and ferruled wires can still be directly pushed into
the contact carrier. Stranded wires require the depression of the tab
with a thumb nail or small screwdriver prior to inserting the wire..

Please contact a Mouser Technical Sales Representative for
further information.

5-0615-13

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99