PE71S6391

Pasternack
28-PE71S6391
PE71S6391

Mfr.:

Description:
Coaxial Switches SPDT Electromechanical Relay Failsafe Switch, DC to 18 GHz, up to 90W, 28V, SMA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£374.72 £374.72
£326.80 £3,268.00

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Coaxial Switches
RoHS:  
SPDT
DC to 18 GHz
28 V
Quick Connect
1.2:1
0.15 dB
Isolated
Bulk
Brand: Pasternack
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Life: 2000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Cable Mount / Free Hanging
Number of Positions: 3 Position
Product Type: Coaxial Switches
Series: Electromechanical Relay RF Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Pitch: 11.18 mm
Unit Weight: 43.545 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

RF Switches

Pasternack RF Switches are used in microwave test systems for routing varying RF signals between instruments. These switches enable multiple tests to be performed simultaneously using the same setup. The RF switches offer various types, including RF electromechanical relay switches and manual RF switches. These switches are available with SMA and N connectors with different switch configurations, including Single-Pole-Double-Throw (SPDT) and Single-Pole-Four-Throw (SP4T). The RF switches provide different actuator types, including manual, failsafe, and normally open. Typical applications include high-performance relay switches, test and measurement, military communications, and wireless communications.