LL4148_R2_10001

Panjit
241-LL4148_R2_10001
LL4148_R2_10001

Mfr.:

Description:
Small Signal Switching Diodes FAST SWITCHING SURFACE MOUNT DIODES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,096

Stock:
19,096
Can Dispatch Immediately
On Order:
10,000
Expected 16/02/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.083 £0.08
£0.049 £0.49
£0.03 £3.00
£0.022 £11.00
£0.019 £19.00
£0.017 £42.50
£0.014 £70.00
Full Reel (Order in multiples of 10000)
£0.012 £120.00
£0.01 £200.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
MINIMELF-2
100 V
500 mA
10 mA
Single
4 ns
1 V
100 uA
- 65 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Panjit
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 500 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 30.130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99