TWW5J7R5

588-TWW5J7R5

TWW5J7R5

Mfr.:
Ohmite

Description:
Wirewound Resistors - Through Hole 5watt 7.5ohm 5% Vertical Mount

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

RoHS Version

Ohmite TWW5J7R5E
Ohmite
Wirewound Resistors - Through Hole 5watt 7.5ohm 5% Vertical Mount

Product Attribute Attribute Value
Ohmite
Product Category: Wirewound Resistors - Through Hole
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS: No - RoHS Version Available
7.5 Ohms
5 W
350 V
5 %
Radial
400 PPM / C
12.5 mm
9 mm
5 mm
25 mm
- 55 C
+ 275 C
TWW
Brand: Ohmite
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 275 C
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 60
Subcategory: Resistors
Technology: Wirewound
Type: Ceramic Housed Power Resistor