NJU7222U50

513-NJU7222U50
NJU7222U50

Mfr.:
Nisshinbo

Description:
LDO Voltage Regulators Hi-Prec 3 Terminal

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Nisshinbo NJU7222U50-TE1
Nisshinbo
LDO Voltage Regulators Hi Prec - Hi Current CMOS Pos Vltg Reg

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-89-3
5 V
100 mA
1 Output
Positive
14 V
Fixed
- 25 C
+ 75 C
300 mV
NJU72
Brand: Nisshinbo
Dropout Voltage - Max: 600 mV
Height: 1.5 mm
Ib - Input Bias Current: 20 uA
Length: 4.5 mm
Line Regulation: 0.1 % / V
Load Regulation: 160 mV
Pd - Power Dissipation: 300 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: NJU7222
Voltage Regulation Accuracy: 2 %
Width: 2.5 mm
Unit Weight: 130.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99