SP5746CHK0AMMJ6R

NXP Semiconductors
841-SP5746CHK0AMMJ6R
SP5746CHK0AMMJ6R

Mfr.:

Description:
32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,3M FLASH,512K RAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
MPC574xC
SMD/SMT
MAPBGA-256
e200z4
3 MB
384 kB
32 bit
10 bit, 12 bit
80 MHz, 160 MHz
178 I/O
1.2 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: CAN, I2C, LIN, SCI, SPI
Number of ADC Channels: 99 Channel
Number of Timers/Counters: 1 x 16 bit
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935313274518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C