NXP Semiconductors Flexis JE Ultra-Low-Power MCUs
NXP Semiconductor Flexis JE series devices provide ultra-low-power operation, USB connectivity, and high measurement accuracy in a single 8- or 32-bit microcontroller. NXP MC9S08JE128 8-bit MCUs integrate high-resolution ADC and DAC modules and a rich peripheral set including a USB 2.0 device controller and multiple serial interfaces. NXP MCF51JE128 / MCF51JE256 32-bit MCUs integrate high-resolution ADC and DAC modules and a rich peripheral set including a USB 2.0 host/device/OTG controller, multiple serial interfaces, and an external bus interface. MC9S08JE128 and MCF51JE128 / MCF51JE256 MCUs are part of the NXP Semiconductor Flexis MCU series that includes both 8-bit S08 and 32-bit V1 ColdFire devices that have a common set of peripherals and development tools for migration flexibility. These ultra-low-power MCUs with USB connectivity are ideal for a variety of applications, including HVAC building control systems, PC peripherals, lighting control systems, industrial networking products.Features
- Measurement Engine Unit
- 12-bit SAR ADC - High resolution ADC
- Communication Peripherals
- USB 2.0 host/device controller
- 2 x SPI - Serial Peripheral Interface
- 2 x SCI - Serial Communication Interface
- I²C - Inter-Integrated Circuit
- Temp. Range: -40°C to 105°C
Applications
- HVAC building control systems
- PC peripherals
- Lighting control systems
- Industrial networking products
- Portable medical devices
View Results ( 2 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| MCF51JE256VLL | ![]() |
32-bit Microcontrollers - MCU MCF51JE 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100 |
| MC9S08JE128VLH | ![]() |
8-bit Microcontrollers - MCU S08JE 8-bit MCU, S08 core, 128KB Flash, 48MHz, QFP 64 |
Published: 2011-04-20
| Updated: 2023-11-16