MK50DN512CLQ10

NXP Semiconductors
841-MK50DN512CLQ10
MK50DN512CLQ10

Mfr.:

Description:
ARM Microcontrollers - MCU KINETIS 512K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.24 £14.24
£11.31 £113.10
£10.04 £251.00
£9.69 £969.00
£9.33 £2,799.00
£9.14 £5,484.00
£8.63 £10,356.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K50_100
SMD/SMT
LQFP-144
ARM Cortex M4
512 kB
32 bit
16 bit
100 MHz
128 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Data RAM Type: RAM
Data ROM Size: 512 kB
Data ROM Type: Flash
I/O Voltage: 3.3 V
Interface Type: I2C, I2S, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 10 Timer
Processor Series: Kinetis K
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 300
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Part # Aliases: 935324578557
Unit Weight: 1.319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis K 32-bit Microcontrollers

NXP Semiconductor Kinetis K 32-bit Microcontrollers are low-power, high-performance 32-bit MCUs based on 32-bit Arm® Cortex®-M4 Cores. This series is designed for scalable performance, integration, connectivity, communications, Human Machine Interface (HMI), and security, offering additional features for exceptional integration in a variety of package options.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

CLF1G0060 GaN HEMTs

NXP Semiconductors CLF1G0060 gallium nitride (GaN) high-electron-mobility transistors (HEMT) offer broadband RF frequencies up to 6GHz. The CLF1G0060-10 delivers up to 10W of power, while the CLF1G0060-30 offers up to 30W of power. This makes the CLF1G0060 ideal for commercial wireless infrastructure such as Cellular and WiMAX service. Radar, public mobile radios, EMC testing, and defense applications are also an excellent fit for the CLF1G0060.
Learn More