MC9S08QG8MFQE

NXP Semiconductors
841-MC9S08QG8MFQE
MC9S08QG8MFQE

Mfr.:

Description:
8-bit Microcontrollers - MCU LOW COST S08 - C&I - ROO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,518

Stock:
1,518 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.61 £4.61
£3.30 £33.00
£3.08 £77.00
£2.71 £271.00
£2.63 £657.50
£2.23 £1,092.70
£2.11 £2,067.80
£1.97 £5,791.80
5,390 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
8 kB
512 B
DFN-8
20 MHz
10 bit
4 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 125 C
S08QG
Tray
Brand: NXP Semiconductors
Data RAM Type: RAM
Development Kit: DEMO9S08QG8
Interface Type: I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: S08QG
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935313576557
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2