78253/55MV

Murata Power Solutions
580-7825355MV
78253/55MV

Mfr.:

Description:
Power Transformers 5.5V CONVTR XFMR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Murata Power Solutions 78253/55MVC
Murata Power Solutions
Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
3.3 V
5 V
SMD/SMT
Single Primary Winding
Single Secondary Winding
12.7 mm
8.89 mm
6.35 mm
78253
Brand: Murata Power Solutions
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Product Type: Toroidal Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: Solder Pad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
C&D TECHNOLOGIES ROHS COMPLIANT PARTS


C&D Technologies has begun releasing RoHS Compliant
versions of their DC-DC converter and magnetics products.

RoHS Compliant versions are designated with a "C" at the
end of the part number.

C&D Technologies has discontinued production of the non-
RoHS Compliant versions of these parts. Availability is
limited to present inventory and any inventory remaining at
C&D's factory location.

For assistance in determining whether a non-RoHS Compliant
part has remaining inventory available, please contact a
Mouser Technical Representative.



5-1005-37

USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99

78253J MAX253-Compatible Converter Transformers

Murata Power Solutions 78253J Converter Transformers are specifically designed for use with the Maxim MAX253 chipset to provide isolated power supplies. These transformers feature J-STD-020D reflow, toroidal construction, and isolation to 4kVDC. The 78253J transformers are available in 3.3V and 5V versions. Murata Power Solutions has provided a center-tapped secondary winding, which allows for full-bridge, half-bridge, or voltage doubling.