MIKROE-1888

Mikroe
932-MIKROE-1888
MIKROE-1888

Mfr.:

Description:
Temperature Sensor Development Tools IrThermo 2 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.67 £17.67

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Temperature Sensor
TMP007
3.3 V, 5 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm x 3.6 mm
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: Sensors-Thermal-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.