757

JKL Components
560-757
757

Mfr.:

Description:
Lamps Std Miniature Baynet 28V .08A .62M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

JKL Components 1820
JKL Components
Lamps Std Miniature Baynet 28V .1A 1.6M

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Incandescent
Single Contact Bayonet
T-3 1/4
Clear
80 mA
28 V
0.62 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2F
Life: 15000 Hour
Luminous Flux: 7.79 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299100
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS