IRG8B08N120KDPBF

942-IRG8B08N120KDPBF
IRG8B08N120KDPBF

Mfr.:
Infineon Technologies

Description:
IGBTs IGBT DISCRETES

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies IKW08T120
Infineon Technologies
IGBTs LOW LOSS DuoPack 1200V 8A
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Tube
Brand: Infineon Technologies
Product Type: IGBT Transistors
Factory Pack Quantity: 50
Subcategory: IGBTs
Part # Aliases: SP001542028
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99