IRFTS9342TRPBF

Infineon Technologies
942-IRFTS9342TRPBF
IRFTS9342TRPBF

Mfr.:

Description:
MOSFETs P-CHANNEL -30V -5.8A 40 mOhm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290
Can Dispatch Immediately
On Order:
6,000
Expected 10/09/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.468 £0.47
£0.291 £2.91
£0.144 £14.40
£0.139 £69.50
£0.127 £127.00
Full Reel (Order in multiples of 3000)
£0.107 £321.00
£0.099 £594.00
£0.088 £792.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Infineon Technologies BSL307SPH6327XTSA1
Infineon Technologies
MOSFETs SMALL SIGNAL+P-CH

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TSOP-6
P-Channel
1 Channel
30 V
4.6 A
66 mOhms
- 20 V, + 20 V
4 V
12 nC
- 55 C
+ 150 C
1.3 W
Enhancement
HEXFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Height: 1.1 mm
Length: 3 mm
Product Type: MOSFETs
Series: P-Channel Power Mosfet
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Width: 1.5 mm
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Power MOSFETs

Infineon pioneered HEXFET power MOSFET technology, developing and introducing the first hexagonal topology MOSFETs in 1979. These developments were granted a broad patent just four years later, and since that time, most MOSFET manufacturers have licensed the designs and processes to enter this marketplace. IR products exhibit the lowest MOSFET on-resistance available on the market for similar components in their class, enabling power conversion subsystem designs that exhibit unequaled efficiency. IR combines state-of-the-art silicon technology with innovative packaging technology. IR POWIRTAB™, Super-220™, and Super-247™ packages allow up to 20A more current per device in the same footprint than standard packages, increasing power density. Compatible with standard surface-mount soldering techniques, IR's FlipFET® packaging technology offers a 100% silicon-to-footprint ratio with the same performance as a conventional package three times as big, making it the ideal solution for portable devices such as phones or notebook PCs. IR's DirectFET® packaging revolutionizes thermal management in the footprint of a standard SO-8 by drawing heat away from the board through the top of the package. As a result, DirectFET MOSFETs can double the current density while cutting thermal management costs in half in high-current circuits that power next-generation microprocessors.