M20-9962945

Harwin
855-M20-9962945
M20-9962945

Mfr.:

Description:
Headers & Wire Housings 29 SIL HORIZONTAL PIN HEADER GOLD HT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Harwin M20-9963645
Harwin
Headers & Wire Housings 36 SIL HORIZONTAL PIN HEADER GOLD HT

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Pin Strip
29 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Right Angle
Gold
M20
Brand: Harwin
Contact Material: Brass
Current Rating: 3 A
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 750 V
Unit Weight: 2.001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99