TL3750AF100QG

E-Switch
612-TL3750AF100QG

TL3750AF100QG

Mfr.:

Description:
Tactile Switches 50mA 12VDC 100gf .58mm SPST Gull Trm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Similar Product

E-Switch TL3780AF100QG
E-Switch
Tactile Switches 50mA 12VDC 100gf SPST 2x3mm Gull SMT

Product Attribute Attribute Value
E-Switch
Product Category: Tactile Switches
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Non-Illuminated
SMD/SMT
Round
100 gf
50 mA
12 VDC
SPST
Gull Wing Lead
3 mm
2 mm
0.38 mm
TL3750
Reel
Cut Tape
MouseReel
Brand: E-Switch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.13 mm
Unit Weight: 42 mg