MJ8-POE-C6A/G/KF

Citel
703-MJ8-POE-C6A/G/KF
MJ8-POE-C6A/G/KF

Mfr.:

Description:
Connectorised Surge Protectors Indoor 10Gb/s (Cat6A) POE Surge Protective Device with Mounting Kit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£77.92 £77.92
£67.14 £335.70
£61.47 £614.70
£48.32 £4,832.00
£48.29 £9,658.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Connectorised Surge Protectors
RoHS:  
POE Surge Protective
RJ45
Screw
500 MHz
8 VDC
- 40 C
+ 85 C
Brand: Citel
Capacitance: 5 pF
Flammability Rating: UL 94 V-0
IP Rating: IP20
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99