CITEL P8AX DC to 4GHz Coaxial RF Surge Suppressors
CITEL P8AX DC to 4GHz Coaxial RF Surge Suppressors are outdoor RF coaxial surge protectors designed for very harsh environmental conditions. These devices protect equipment connected to radio systems and video coaxial cables in the DC to 4GHz bandwidth range. The P8AX surge suppressors feature a DC pass configuration and a 20kA surge rating. Available in the main coaxial connector versions, they are designed to be in series with the lines and connected to an earthing network. The P8AX components feature low insertion loss and common-mode protection in an IP66 rated waterproof design.Features
- 4GHz bi-directional coaxial surge protector
- High energy GDT technology
- Low insertion loss
- Field-replaceable GDT
- IP66 protection rating/NEMA 6P rating
- Common mode protection
- Waterproof design
- Bracket or through-hole mounting
- DC pass
- UL497E listed
- RoHS compliant
Applications
- Traffic remote monitoring and intersections
- Message displays
- Radar
- AC panels/control boxes
- Traffic sensors
- Cameras
- PTZ cameras
- Bluetooth
- RF Connection
- Wireless Infrastructure
- Conventional cell towers
- Remote radio head cell towers
- Distributed Antenna Systems (DAS)
- Small Cells, 5G
Specifications
- DC to 4GHz frequency range
- 48V rating
- 50Ω impedance
- <0.2dB insertion loss
- >20dB return loss
- 10A maximum load/line current
- Discharge current
- 5kA nominal
- 20kA maximum
- 1kA impulse current
- 25W or 780W power rating options
- ≥10GΩ insulation resistance
- Materials
- Brass housing with Cu/Zn/Sn surface plating
- PTFE insulation material
- Bronze contacts, Au-Ag surface
- -40°C to +85°C operating temperature range
- IP66 protection rating/NEMA 6P rating
Videos
View Results ( 4 ) Page
| Part Number | Datasheet | Description | Termination Style | Length | Width | Height |
|---|---|---|---|---|---|---|
| P8AX09-SMA-FF | ![]() |
Connectorised Surge Protectors RF Coaxial Surge Suppressor, DC-4Ghz, 25W, SMA-MF Connector | Threaded | 53 mm | 5.9 mm | 26 mm |
| P8AX09-F-FF | ![]() |
Connectorised Surge Protectors RF Coaxial Surge Suppressor, DC-4GHz, 25W, F-FF Connector | Threaded | 51 mm | 8.7 mm | 26 mm |
| P8AX25-N-FF | ![]() |
Connectorised Surge Protectors RF Coaxial Surge Suppressor, DC-4Ghz, 190W, N-FF Connector | Threaded | 64 mm | 13.8 mm | 26 mm |
| P8AX25-N-MF | ![]() |
Connectorised Surge Protectors RF Coaxial Surge Suppressor, DC-4Ghz, 190W, N-MF Connector | Threaded | 68 mm | 13.8 mm | 26 mm |
Published: 2021-04-20
| Updated: 2022-03-11