PSK-S15C-12

CUI Inc.
490-PSK-S15C-12

PSK-S15C-12

Mfr.:

Description:
Switching Power Supplies The factory is currently not accepting orders for this product.

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 81

Stock:

81 Can Dispatch Immediately
Quantities greater than 81 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£37.73 £37.73
£35.45 £354.50
£34.31 £857.75
£34.30 £7,203.00
1,050 Quote

Possible Replacement

CUI Inc. PSK-15D-12
CUI Inc.
AC/DC Power Modules 12 Vdc, 1.25 A, 15 W
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value
CUI Inc.
Product Category: Switching Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Switching Supplies
12 VDC
1 Output
15 W
Enclosed
85 VAC to 264 VAC, 100 VDC to 370 VDC
1.25 A
Industrial
PCB
53.8 mm (2.118 in)
28.8 mm (1.134 in)
23.5 mm (0.925 in)
PSK-S15C
Approvals: UL/EN/IEC62368-1
Brand: CUI Inc.
Compliance: UL/EN/IEC 62368-1
Efficiency: 80 %
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Switching Power Supplies
Factory Pack Quantity: 35
Subcategory: Power Supplies
Type: Power Supply
Part # Aliases: 656-95189R
Unit Weight: 60 g

FEATURED PRODUCTS
CUI INC.