PXP4040/B/2M00

Bulgin
167-PXP4040/B/2M00
PXP4040/B/2M00

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB Std A Plug To Micro B Plug 2M Cbl

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.57 £24.57
£22.09 £220.90
£20.58 £411.60
£19.56 £978.00
£18.64 £1,864.00
£17.82 £3,564.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Cables / IEEE 1394 Cables
USB Cables
USB 2.0
USB Type B, Micro
USB Type A
28 AWG, 24 AWG
2 m
Black
IP66, IP68, IP69
Buccaneer 4000
Brand: Bulgin
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 912-5091
Unit Weight: 80.352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

4000 Buccaneer Connectors

Bulgin 4000 Series Buccaneer Connectors are a compact and versatile connector series. With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, Bulgin 4000 Series Connectors are ideal for applications across a wide variety of markets requiring fast, dustproof, and watertight power connections. The series includes power and Mini-USB versions.