Bulgin

Bulgin is a Global Connectivity Consultancy that is widely recognised as a leading manufacturer of environmentally sealed connectors and components. With over 100 years of experience in the industry, Bulgin's vision is to continue to innovate and develop products and services to cater for our global customer base across a variety of markets.
-
Bulgin Vitalis Buccaneer Front & Rear ConnectorsAvailable in plug and socket versions with 2, 3, 4, 6, 7, 9, 12, and 25 contact options.14/11/2025 -
Bulgin Vitalis Buccaneer Flex Cable ConnectorsMates with inline or panel-/flange-mounting versions and offers plug or socket versions.14/11/2025 -
Bulgin Vitalis Buccaneer Bulkhead Flange ConnectorsOffers an average PCF reduction of 5.9kg CO2e per 100 units.14/11/2025 -
Bulgin Vitalis Buccaneer Inline Cable ConnectorsAvailable in plug & socket versions, it offers an average PCF reduction of 4.9kg CO2e per 100 units.14/11/2025 -
Bulgin Vitalis Buccaneer SolutionsUp to 86% bio-based plastic, a sustainable choice with excellent reliability in harsh environments.21/10/2025 -
Bulgin Vitalis Buccaneer Inline Sealed Cable JoinersIP68/IP69K protection rating for sealed inline connections & 3.5mm to 9mm standard cable acceptance.17/10/2025 -
Bulgin Vitalis Buccaneer Low-Profile Flange ConnectorsCompatible with flex cable connectors and available in plug or socket versions.17/10/2025 -
Bulgin Vitalis Buccaneer Rear-Panel Back Shell ConnectorsProvides an environmental seal to the panel's rear and PCF reduction of 8.9kg CO2e per 100 units.17/10/2025 -
Bulgin Vitalis Buccaneer Rear PCB Mounting ConnectorsCompatible with flex cable connectors and offers PCB termination.17/10/2025 -
Bulgin 7500 Rocker SwitchesIlluminated and non-illuminated in several color options with ON-OFF, ON-ON, or ON-OFF-ON.29/08/2025 -
Bulgin 6000 Series Buccaneer Cat6A ConnectorsProvides high noise immunity, full shielding, and EMI protection for rugged environments.25/08/2025 -
Bulgin 6000 Series Buccaneer HDMI ConnectorsRobust, high-performance connectivity solution designed for demanding industrial environments.25/08/2025 -
Bulgin DX 6mm & 8mm Vandal-Resistant IndicatorsBuilt to withstand harsh environments, IP67 and IK06 protection, 200mm flying leads or solder lugs.20/08/2025 -
Bulgin MP22 Vandal-Resistant SwitchesAvailable in durable stainless steel and black-coated aluminium, designed to resist wear and tear.23/07/2025 -
Bulgin 6000 Series Buccaneer USB ConnectorsCombines 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body.30/06/2025 -
Bulgin Active Optical USB AssembliesHigh-speed, long-length USB cabling, ideal for vital applications where EMI/RFI may pose issues.05/11/2024 -
Bulgin 30 Series Waterproof HDMI ConnectorsIncludes IP67 waterproof HDMI cables and a panel mount coupler with a sealing cap.28/10/2024 -
Bulgin 4000 Series Buccaneer Overmolded AssembliesSealed to IP68 when mated and offers 2, 3, 4, 6, 8, 10, and 12 contact configurations.30/08/2024 -
Bulgin 20 Series USB Waterproof IP67 ConnectorsFeatures reliable and repeated connectors, including USB A, USB B, USB C, and Mini USB interfaces.18/07/2024 -
Bulgin Toggle SwitchesFeatures economical nylon and metal switches with multiple lever options.25/06/2024 -
Bulgin HDMI Buccaneer ConnectorsOffers 19 contacts, a 0.5A current rating, and a -25°C to +80°C operating temperature range.03/11/2023 -
Bulgin Cat 8 Buccaneer Data ConnectorsOffer various solutions in industrial, automation, energy, and data/telecom applications.16/10/2023 -
Bulgin Buccaneer USB Data ConnectorsFeatures USB 2.0 and 3.0 performance with single- and double-ended cables.12/10/2023 -
Bulgin 600 Series Ethernet Buccaneer ConnectorsReliable connection in environments where regular Ethernet cables could be damaged or malfunction.20/09/2023 -
Bulgin ATEX-Approved Refrigerator SwitchesWide range of types and styles with currents ranging from 0.2A to 5A.30/03/2023 -