PX0897/5M00

Bulgin
167-PX0897/5M00
PX0897/5M00

Mfr.:

Description:
Ethernet Cables / Networking Cables Overmould Flex Connector PX0897 Series Pre-Wired

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 175 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£71.08 £71.08
£64.41 £644.10
£61.81 £1,545.25
£60.12 £3,006.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
5 m (16.404 ft)
IP68
Bulk
Brand: Bulgin
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: Buccaneer
Shielding: Shielded
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
USOC Codes: RJ45
Part # Aliases: 176-6265
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Cat 6A Standard Buccaneer Connectors

Bulgin Cat 6A Standard Buccaneer Connectors are rated IP68 with dustproof and waterproof sealing when mated. The series is available in 2m, 3m, and 5m cable lengths. These shielded connectors provide high noise immunity, EMI protection, and data rates up to 100MHz. Additional features include a secure and proven locking system, the ability to terminate in the field, and protection from abuse and mismating. Bulgin Cat 6A Standard Buccaneer Connectors are ideal for industrial, automotive, and marine applications.