DX06LB012N

Bulgin
167-DX06LB012N
DX06LB012N

Mfr.:

Description:
LED Panel Mount Indicators 6mm Diameter, Constant lit LED, Solder Lug, Blue, 12V, Nickel Plated Brass

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.29 £3.29
£2.86 £28.60

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Blue
6 mm
Panel Mount
Solder Tab
Round
DX
Bulk
Brand: Bulgin
IP Rating: IP67
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

DX 6mm & 8mm Vandal-Resistant Indicators

Bulgin DX Vandal-Resistant Indicators are built to withstand harsh environments and feature IP67 and IK06 protection ratings. The DX series is available in a 6mm or 8mm diameter with 200mm flying leads or solder lugs. These indicators are constructed from nickel-plated brass, black-plated brass, or stainless steel for robustness and durability. Bulgin DX Vandal-Resistant Indicators are offered in five color options: red, green, yellow, blue, and white.