C1300ARBB-602AW

Bulgin
167-C1300ARBB-602AW
C1300ARBB-602AW

Mfr.:

Description:
Rocker Switches SPST Rocker Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.81 £2.81
£2.47 £24.70
£2.32 £58.00
£2.23 £111.50
£2.13 £213.00
£2.10 £420.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
RoHS:  
Rocker Switches
High Inrush Switch
Non-Illuminated
SPST
ON - OFF
16 A
250 VAC
24 VDC
Quick Connect
Rocker
Black
Panel Mount
Brand: Bulgin
Legend Colour: White
Panel Cutout: 28.6 mm x 14.1 mm
Panel Thickness: 0.75 mm to 3 mm
Product Type: Rocker Switches
Factory Pack Quantity: 200
Subcategory: Switches
Tradename: Arcolectric
Unit Weight: 6.244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.