C1250APBB-085W

Bulgin
167-C1250APBB-085W
C1250APBB-085W

Mfr.:

Description:
Rocker Switches DPST Rocker Switch with Legend

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 509

Stock:
509
Can Dispatch Immediately
On Order:
1,000
Expected 08/06/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.66 £5.66
£5.06 £50.60
£4.81 £120.25
£4.53 £226.50
£4.33 £433.00
£4.08 £1,020.00
£3.89 £1,945.00
£3.82 £3,820.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Standard Rocker Switch
Non-Illuminated
DPST
ON - OFF
10 A
250 VAC
Quick Connect
Rocker
Black
Panel Mount
Actuator Style: Rocker
Brand: Bulgin
Legend Colour: White
Panel Cutout: 27.3 mm x 12.5 mm
Product Type: Rocker Switches
Factory Pack Quantity: 250
Subcategory: Switches
Tradename: Arcolectric
Unit Weight: 10.815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.