C027500NAE

Bulgin
167-C027500NAE
C027500NAE

Mfr.:

Description:
LED Panel Mount Indicators C027500 RED 230V T0233 BEZEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 823

Stock:
823 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.70 £5.70
£4.29 £42.90
£3.46 £346.00
£3.10 £1,550.00
£2.98 £2,980.00
£2.85 £5,700.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: LED Panel Mount Indicators
Indicators
Red
10 mm
Panel
Quick Connect
230 V
Round
Brand: Bulgin
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1000
Subcategory: LED Indication
Tradename: Arcolectric
Part # Aliases: 204-8014 C027500NBB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LED Panel-Mount Indicators

Bulgin LED Panel-Mount Indicators feature a broad range of bezel styles, LED types, and color options, including red, yellow, green, blue, amber, clear, and white. These indicators offer panel-mount designs that are IP67 environmentally sealed with polycarbonate UL 94V-0-rated lenses. Bulgin LED Panel-Mount Indicators provide more than 100,000 hours of life and operate within a -40°C to +80°C temperature range.