BX0037

Bulgin
122-BX0037
BX0037

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs BATTERY HOLDER D SIZE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.56 £7.56
£5.68 £56.80
£5.26 £263.00
£4.83 £483.00
£4.57 £914.00
£4.41 £4,410.00
2,600 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
D
1 Battery
Solder Tabs
Nylon, Glass Filled
PCB
Brand: Bulgin
Contact Plating: Nickel Silver
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Series: BX
Factory Pack Quantity: 200
Subcategory: Battery
Type: Battery Holder
Part # Aliases: 204-7996
Unit Weight: 24.503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

BX Battery Holders

Bulgin BX Battery Holders are suitable for various battery sizes: AA, AAA, C, CR123, D, and PP3. Depending on the model, these battery holders can hold 1, 2, 3, or 4 cells and feature panel-mount, PC/base-mount, and flanged panel-mount designs. Additionally, holding styles represented include open, screw cap/hand release, bayonet/screwdriver release, and drawer. Bulgin BX Battery Holders are RoHS compliant and have a wide operating temperature range of -30°C to +70°C.

Battery Holders

Bulgin Battery Holders are suitable for a wide range of battery sizes and feature a wide operating temperature range of -30°C to +70°C. The BX series holders hold 1, 2, 3, or 4 cells in panel-mount, PC/base-mount, and flanged panel-mount designs with open, screw cap/hand release, bayonet/screwdriver release, and drawer holding styles. The BXS series from Bulgin offers a front-panel seal rated to IP67 and is designed for AA, C, or D cell batteries, depending on the model, and holds 1, 2, or 3 cells.