SCS-4-4-50T-TR

Bel Signal Transformer
530-SCS-4-4-50T-TR
SCS-4-4-50T-TR

Mfr.:

Description:
Current Transformers - Board Mount SMD Current Transformer 205uH-TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,995

Stock:
1,995 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.65 £2.65
£2.03 £20.30
£1.72 £43.00
£1.69 £84.50
£1.66 £166.00
Full Reel (Order in multiples of 2000)
£1.66 £3,320.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
205 uH
7 A
50:1
2.5 Ohms
SMD/SMT
4.7 mm
3.65 mm
3.55 mm
50 kHz to 1 MHz
Brand: Bel Signal Transformer
Core Size: 4.4 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Current Transformers
Series: SCS4.4
Factory Pack Quantity: 2000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504312000
ECCN:
EAR99

SCS High-Frequency Current-Sensing Transformers

Signal Transformer / Bel SCS High-Frequency Current-Sensing Transformers are SMD devices designed to operate from 50kHz to 1MHz frequencies. These transformers are able to sense current from 7A to 15A and are available in compact size. The SCS 4/8 transformers feature low DC resistance, different tune ratios, a 0.033mH to 22mH inductance range, and a -40°C to 125°C temperature range. These transformers are used in feedback control, switching power supplies, portable communication equipment, motor control, DC-DC converters, LCD televisions, and overload sensing devices.