Signal Transformer / Bel

Signal Transformer, a Bel company, is a global leader in custom design and manufacturing of linear transformers and SMD inductors. Signal Transformer is celebrating over 50 years of manufacturing transformers, chokes, inductors and custom or modified standard products. The company's commitment to quality is noted by its in-house ISO 17025 certified lab that enables participation in the CSA’s Supervised Manufacturing Testing & Certification (SMTC) program. This program makes possible to certify and use the CSA /cCSAus mark on new designs. Signal Transformer also maintains ISO 9001:2015 certification and is REACH, RoHS and Conflict Minerals compliance.
-
Signal Transformer / Bel F1C2 SMD High Power InductorsUse a T-core structure for the magnetic element that is composed of an iron powder alloy material.29/04/2025 -
Signal Transformer / Bel F1F3 Shielded SMT Inductors220nH to 47μH inductance, 65A maximum saturation current, and -55°C to +155°C temperature range.08/04/2025 -
Signal Transformer / Bel F2Dx High-Current Shielded SMD InductorsFlat-wire construction for maximizing current-carrying capability and reducing AC losses.31/03/2025 -
Signal Transformer / Bel FCBA1 Miniature SMD Chip InductorsDesigned to isolate and filter high-frequency AC signal noise and to form resonant.18/03/2025 -
Signal Transformer / Bel SNCMC Nanocrystalline Common Mode ChokesHigh efficiency and low power loss in a small, lightweight package designed for vertical mounting.23/01/2025 -
Signal Transformer / Bel F1F1 Shielded SMT InductorsHigh-power inductors designed to meet the automotive AEC-Q200 Grade 1 standards.21/01/2025 -
Signal Transformer / Bel F1F2 Shielded SMT InductorsHigh-power inductors designed to meet the automotive AEC-Q200 Grade 1 standards.21/01/2025 -
Signal Transformer / Bel F1F5 Shielded SMT InductorsHigh-power inductors designed to meet the automotive AEC-Q200 Grade 1 standards.21/01/2025 -
Signal Transformer / Bel High Current High Temperature Toroidal InductorsVertical PCB THT mounting for board layout optimization & high temperature rating of up to +200°C.16/12/2024 -
Signal Transformer / Bel F1D1 SMD Power InductorsFeatures DC resistance as low as 3mΩ and a composite core construction for reduced audible noise.10/10/2024 -
Signal Transformer / Bel SLLC High Frequency Resonant TransformersFor resonant converters (360VDC to 400VDC) for high efficiency, energy-sensitive applications.24/06/2024 -
Signal Transformer / Bel SUOST High Frequency Universal Line TransformersFor universal input offline SMPS, operates with integrated control circuits and switching elements.21/06/2024 -
Signal Transformer / Bel SPFC High Frequency PFC ChokesFeatures various PCB THT mounting platforms designed for active PFCs and SMPS.18/06/2024 -
Signal Transformer / Bel SUOT High-Frequency Off-Line TransformersFeatures two distinct geometric size platforms designed for universal input off-line SMPS.05/06/2024 -
Signal Transformer / Bel HCLC High Current Low Core Loss Toroidal InductorsFeatures a high current-carrying capability and vertical PC mounting for board layout optimization.03/06/2024 -
Signal Transformer / Bel F1C1 High-Power Shielded SMD InductorsInductance of 0.10µH to 10µH, a max rated current of 12Arms, & temperature range of -55°C to +125°C.27/05/2024 -
Signal Transformer / Bel F1A2 Shielded SMD Low-Profile Power InductorsInductance of 1µH to 100µH, a max rated current of 1.9Arms, and a temperature of -40°C to +125°C.23/05/2024 -
Signal Transformer / Bel FCB Series Ferrite Chip BeadsOffers height profiles of 0.5mm, 0.8mm, and 0.9mm and small footprint designs.15/04/2024 -
Signal Transformer / Bel BH Industrial Control TransformersCompact construction and easily adaptable to multiple industrial application requirements20/03/2024 -
Signal Transformer / Bel SCS High-Frequency Current-Sensing TransformersDesigned to operate from 50kHz up to 1MHz frequencies and sense current from 7A up to 15A.22/09/2023 -
Signal Transformer / Bel DRC Radial Coil Inductors1.2µH to 15,000µH inductance range, low DCR, and a -20°C to +85°C operating temperature range.13/07/2023 -
Signal Transformer / Bel F1B1 Unshielded Power InductorsLow profile, -40°C to +105°C operating temperature range, and a maximum inductance rating of 56µH.26/06/2023 -
Signal Transformer / Bel SFAPI Fixed Axial Power InductorsFeature high permeability, impressive electrical resistivity, and low eddy current losses.05/01/2023 -
Signal Transformer / Bel SLPPI High-Power InductorsFeatures excellent thermal characteristics over the working temperature range.15/12/2022 -
Signal Transformer / Bel SCS Current-Sensing TransformersDetects the current passing directly through an application's conductor.18/11/2022 -