BH-0100BFB

Bel Signal Transformer
530-BH-0100BFB
BH-0100BFB

Mfr.:

Description:
Industrial Control Transformers International All-4-One Transformer, Chassis Mount, 100VA Power, 2-Pole FSE BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£147.14 £147.14
£142.88 £1,428.80

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Industrial Control Transformers
RoHS:  
100 VA
220 V, 230 V, 240 V
110 V, 115 V, 120 V
Chassis Mount
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Packaging: Bulk
Product: Industrial Control Transformers
Product Type: Industrial Control Transformers
Series: BH
Factory Pack Quantity: 100
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314065
ECCN:
EAR99

BH Industrial Control Transformers

Signal Transformer / Bel BH Industrial Control Transformers offer robust units with a compact construction and are easily adaptable to multiple industrial application requirements. These transformers provide stable output voltages during high inrush conditions to machine tool control devices and isolate control circuits from other power and lighting sources. The BH transformers feature encapsulated coils that provide protection from contaminants and moisture. These transformers incorporate higher thermal conductivity, which dissipates heat away from the core’s hot and windings.