AD4858BBCZ-RL-13

Analog Devices
584-AD4858BBCZ-RL-13
AD4858BBCZ-RL-13

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 20-Bit, 8-channel Sim Sampling DAQ Syste

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
£42.73 £85,460.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
£51.53
Min:
1

Similar Product

Analog Devices AD4858BBCZ
Analog Devices
Data Acquisition ADCs/DACs - Specialised 20-Bit, 8-channel Sim Sampling DAQ Syste
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD4858
SMD/SMT
CSBGA-64
Data Acquisition Systems
Simultaneous Sampling ADC
20 bit
8 Channel
- 40.75 V, 7.25 V
0 V, 48 V
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Development Kit: EVAL-AD4858FMCZ
DNL - Differential Nonlinearity: 0.2 LSB
INL - Integral Nonlinearity: 160 uV
Interface Type: SPI
Number of ADC Channels: 8 Channel
Number of ADCs: 8
Number of Converters: 8 Converter
Pd - Power Dissipation: 907 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Reference Voltage: 4.096 V
Sampling Rate: 1 MS/s
Settling Time: 300 ns
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 97.2 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Part # Aliases: AD4858BBCZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4858 20-Bit 1MSPS Data Acquisition System (DAS)

Analog Devices Inc. AD4858 20-Bit 1MSPS Data Acquisition System (DAS) is a fully buffered, 8-channel simultaneous sampling DAS with differential, wide common-mode range inputs. Operating from a 5V low voltage supply, flexible input buffer supplies, and using the precision low drift internal reference and reference buffer, the AD4858 allows the SoftSpan range of each channel to be independently configured to match the native application signal swing, minimizing additional external signal conditioning. To further maximize the single-conversion dynamic range, the AD4858 incorporates seamless high dynamic range (SHDR) technology. When enabled, the input signal path gain of the channel is automatically optimized on a sample-by-sample basis, minimizing converter noise on each sample without impacting linearity.