DDR4288S0521HF

Amphenol FCI
649-DDR4288S0521HF
DDR4288S0521HF

Mfr.:

Description:
DIMM Connectors DDR4 Memory Module Socket Vertical Surface Mount 288 Position 085mm pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 4320   Multiples: 288
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.00 £4,320.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIMM Connectors
DDR4
288 Position
0.85 mm
PCB Mount
SMD/SMT
Gold
750 mA
DDR4
Brand: Amphenol FCI
Contact Material: Copper Alloy
Housing Material: Nylon
Insulation Resistance: 1 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 24
Subcategory: Memory Connectors & Sockets
Voltage Rating: 29.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

DDR4 Memory Module Sockets

Amphenol FCI DDR4 Memory Module Sockets feature a small pitch and low operating voltage while supporting faster data rates. The DDR4 series complies with the interface standard JEDEC POD12 and supports module variants in UDIMM, RDIMM, and LRDIMM. These connectors utilize a robust design for the housing, contact, and latches, and the reduced width saves board space. Amphenol FCI DDR4 Memory Module Sockets are designed for storage, server, desktop, and industrial computer applications.