Amphenol FCI DDR5 Memory Module Sockets (SMT)
Amphenol FCI DDR5 Memory Module Sockets (SMT) comply with the interface standards JEDEC SO-024 and JEDEC MO-337 specifications. These 287-terminal DDR5 connectors and 288-pin DDR5 SMT memory module connectors offer a lower insertion force for easier module card insertion and extraction. Amphenol FCI DDR5 Memory Module Sockets optimize airflow, support thicker multilevel motherboards, and meet environmental requirements. The DDR5 sockets enable convenient memory expansion in servers, workstations, desktop PCs, and embedded applications in communications and industrial equipment.
Features
- 287-terminal DDR5 connectors and 288-pin DDR5 SMT memory module connectors
- Complies to interface standards JEDEC SO-024 and JEDEC MO-337
- Supports faster data rates
- Reduced width saves board space
- Easy to insert and extract the module cards
- Supports thicker multilevel motherboards
- Narrow latch and enhanced housing design to optimize airflow
- 2.0mm maximum module seating plane, 1.45mm slot width
- Flexible housing and latch design to enable different thermal solutions
- Smaller pitch and lower operating voltage means less energy consumption
- Data rates up to 6.4Gb/s base on single ended pin assignment (DDR4 is 3.2Gb/s)
- Different color options for housing and latches
- Withstands high-level system-level shock and vibration testing module weight
- Low insertion force design for user-friendly
- Meets environmental requirements
- JEDEC module outlines: MO-329
- JEDEC socket outlines: SO-023
Applications
- Embedded systems
- Communications
- Routers
- Switches
- Wireless infrastructure
- High-end notebook
- Switch
- IPC
- Data
- Desktop PCs
- Server and storage systems
- Supercomputers
- Workstations
- Multifunctional printer
Videos
Published: 2021-04-08
| Updated: 2026-08-17