SPPW810203

688-SPPW810203
SPPW810203

Mfr.:
Alps Alpine

Description:
Detector Switches 6.55mm HEIGHT 30.6gf

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Alps Alpine SPPB530601
Alps Alpine
Detector Switches Vertical 35.7gf

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Vertical
0.3 N
7.1 mm
100 mA
30 VDC
5 mm
4 mm
4 mm
Through Hole
Bulk
Brand: Alps Alpine
Features: Reflow solderable
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: SPPW8
Factory Pack Quantity: 4000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99