EP-SMA 27GHz RF Connectors, Adaptors, and Cable Assemblies

TE Connectivity’s (TE) EP-SMA 27GHz RF Connectors, Adaptors, and Cable Assemblies provide low insertion loss and a low voltage standing wave ratio (VSWR) to meet the needs required in test and measurement, aerospace and defence, and wireless markets. The adaptors offer <1.15 (max.) typical VSWR and the cable assemblies, <1.20. The EP-SMA series features 50Ω nominal impedance and a temperature range of -65°C to +165°C. The components have the same footprint as SMA-6GHz, 12GHz, and 18GHz solutions, so there is typically no need to change the layout to allow higher frequencies of up to 27GHz or higher electrical SMA performance. Applications for TE EP-SMA 27GHz RF Connectors, Adaptors, and Cable Assemblies include 5G, automated test equipment (ATE), bench tops, modules, wireless devices, and radars.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Connector A Series Connector A Gender Connector A Body Style Connector B Series Connector B Gender Connector B Body Style Cable Length Impedance Maximum Frequency Cable Type Jacket Colour

TE Connectivity RF Cable Assemblies EP-SMA,27GHz,Str,M-M .141,FLEX,L500 23In Stock
£66.53
£57.99
£55.76
£53.90
Min.: 1
Mult.: 1
SMA Plug (Male) Straight SMA Plug (Male) Straight 500 mm (19.685 in) 50 Ohms 27 GHz 0.141 Flexible Coax Blue

TE Connectivity RF Cable Assemblies EP-SMA,27GHz,STR,M-M .086,FLEX,L350 14In Stock
£53.23
£45.25
£43.51
£42.05
Min.: 1
Mult.: 1
SMA Plug (Male) Straight SMA Plug (Male) Straight 350 mm (13.78 in) 50 Ohms 27 GHz 0.086 Coax Blue

TE Connectivity RF Cable Assemblies EP-SMA,27GHz,STR,M-M .047,FLEX,L150 3In Stock
£47.65
£40.50
£38.50
£36.94
Min.: 1
Mult.: 1
SMA Plug (Male) Straight SMA Plug (Male) Straight 150 mm (5.906 in) 50 Ohms 27 GHz 0.047 Flexible Coax Blue