ART1K6FH LDMOS RF Power Transistors

Ampleon ART1K6FH LDMOS RF Power Transistors are 1600W LDMOS RF power transistors based on Advanced Rugged Technology (ART). The Ampleon ART1K6FH transistors cover various ISM, broadcast, and communications applications. The unmatched transistors offer a 1MHz to 425MHz frequency range. Designed for broadband operation, the Ampleon ART1K6FH transistors deliver high efficiency and excellent thermal stability/ruggedness with no device degradation.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors ART1K6FH/SOT539/TRAY 111In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 55 V 84 mOhms 1 MHz to 425 MHz 28 dB 1.6 kW + 225 C Screw Mount SOT539AN-5 Tray
Ampleon RF MOSFET Transistors ART1K6FHG/SOT1248/REEL Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
: 100

Dual N-Channel LDMOS 55 V 84 mOhms 1 MHz to 425 MHz 28 dB 1.6 kW + 225 C SMD/SMT SOT1248C-5 Reel
Ampleon RF MOSFET Transistors ART1K6FHS/SOT539/TRAY Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 55 V 84 mOhms 1 MHz to 425 MHz 28 dB 1.6 kW + 225 C SMD/SMT SOT539BN-5 Tray