YAGEO PA Chip Resistors

YAGEO PA Chip Resistors are AEC-Q200-compliant surface-mount chip resistors featuring halogen-free epoxy and high component/equipment reliability. These resistors are constructed using TCR-level material with lead-free terminations made by metal substrate. YAGEO PA Chip Resistors are ideally suited for current sensing applications in battery charger circuits and DC-DC converters.

Features

  • Complies with AEC-Q200 standards
  • Halogen-free epoxy
  • RoHS compliant
  • Reduce environmentally hazardous wastes
  • High component and equipment reliability
  • Non-forbidden materials used in products/production
  • Low resistances applied to current sensing

Applications

  • Consumer goods
  • Computer
  • Telecom/datacom
  • Industrial/power supplies
  • Alternative energy
  • Car electronics

Infographic

Infographic - YAGEO PA Chip Resistors
View Results ( 17 ) Page
Part Number Datasheet Resistance Description
PA1206FRE470R015L PA1206FRE470R015L Datasheet 15 mOhms Current Sense Resistors - SMD 15 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200
PA2512FKE7T0R04E PA2512FKE7T0R04E Datasheet 40 mOhms Current Sense Resistors - SMD 40 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200
PA1206FRM670R002L PA1206FRM670R002L Datasheet 2 mOhms Current Sense Resistors - SMD 2 mOhms 100 ppm/C 1% AEC-Q200
PA2512FKF7T0R008E PA2512FKF7T0R008E Datasheet 8 mOhms Current Sense Resistors - SMD 8 mOhms 3 Watts 1 % 50 ppm/C AEC-Q200
PA0805FRL470R01Z PA0805FRL470R01Z Datasheet 10 mOhms Current Sense Resistors - SMD
PA0805DRE7W0R02L PA0805DRE7W0R02L Datasheet 20 mOhms Current Sense Resistors - SMD 20 mOhms 250mWat 1 % 100 ppm/C AEC-Q200
PA0805FRE870R005L PA0805FRE870R005L Datasheet 5 mOhms Current Sense Resistors - SMD
PA0805FRL870R001L PA0805FRL870R001L Datasheet 1 mOhms Current Sense Resistors - SMD
PA0402-R-7W0RL PA0402-R-7W0RL Datasheet 0 Ohms Current Sense Resistors - SMD 0 Ohms 2 Pin Jumper 0402 AEC-Q200
PA0805DRE7W0R005L PA0805DRE7W0R005L Datasheet 5 mOhms Current Sense Resistors - SMD 5 mOhms 250 mWa 1 % 50 ppm/C AEC-Q200
Published: 2015-04-22 | Updated: 2025-11-07