AMD / Xilinx Spartan™ 7 FPGAs
AMD / Xilinx Spartan™ 7 FPGAs feature a MicroBlaze™ soft processor running over 200DMIPs with 800Mb/s DDR3 support built on 28nm technology. The Spartan-7 offers integrated analog-to-digital converters, dedicated security features, and Q-grade (-40°C to +125°C) on all commercial devices. Spartan-7 devices enable essential connectivity and processing applications in industrial, automotive, consumer, and communications markets. The Spartan™ 7 FPGAs address system requirements ranging from small form factor, cost-sensitive, and high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal-processing capability.
Features
- Programmable system integration
- High pin-count to logic ratio for I/O connectivity
- MicroBlaze processor soft IP
- Integrated security and monitoring
- Increased system performance
- 30% faster performance than 45nm generation devices
- Up to 1.25Gb/s LVDS
- 25.6Gb/s peak DDR3-800 memory bandwidth with flexible, soft memory controller
- Total power reduction
- 1.0V core voltage or 0.95V core voltage option
- 50% lower total power than 45nm generation devices
- Cost-effective
- XADC and SYSMON for integrating discrete analog and monitoring circuitry
- Cost-optimized for system I/O expansion
- Accelerated design productivity
- Enabled by Vivado® HLx Design Suite WebPack™
- Correct-by-construction block-level design with Vivado IP Integrator
- Scalable optimized architecture, comprehensive tools, and IP reuse
Applications
- Machine vision interfacing
- Single-axis motor control
- Cryptographic engine for V2X applications
- Adaptive LED lighting systems
- Automotive data format/standard conversion
Videos
Published: 2019-07-01
| Updated: 2026-06-26