Würth Elektronik WE-TEMA Toroidal EMI MnZn Suppression Ferrites

Würth Elektronik WE-TEMA Toroidal EMI MnZn Suppression Ferrites feature a core made of manganese-zinc, which offers a good option for EMI suppression. These green ferrites come in various sizes with a diameter range of 6mm to 80mm and heights from 3mm to 15mm. Typical applications for Würth WE-TEMA Toroidal EMI MnZn Suppression Ferrites are automotive wiring harness, data and signal lines, and multimedia cable interfaces.

Features

  • Core made of MnZn, good option for EMI suppression
  • UL coated
  • High permeability
  • -50°C to +150°C operating temperature range
  • AEC-Q200 qualified
  • Halogen free, RoHS compliant

Applications

  • Automotive wiring harness
  • Data and signal lines
  • Multimedia cable interfaces
Published: 2021-01-19 | Updated: 2024-03-08