Würth Elektronik WE-PMI High-Current Multilayer Power Inductors

Würth Elektronik WE-PMI High-Current Multilayer Power Inductors are SMD inductors suitable for applications with high currents up to 2.5A, such as DC/DC converters (especially at high switching frequencies) and portable devices such as smartphones and tablets. With magnetically shielded construction, the WE-PMI series has no crosstalk. Würth Elektronik WE-PMI High-Current Multilayer Power Inductors operate within a temperature range of -40°C to +125°C.

Features

  • Compact multilayer type
  • Suitable for applications with high currents up to 2.7A
  • Smallest RDC values starting at 7mΩ
  • Magnetically shielded construction, no crosstalk
  • 4 sizes available
  • Types include low profile, low RDC, and high saturation current
  • Reflow solder
  • -40°C to +125°C operating temperature range

Applications

  • Portable devices
    • Smartphones
    • Tablets
    • Notebooks
    • Digital cameras
  • DC/DC converters, especially at high switching frequencies >1MHz
  • Electronic devices with ultra-low profiles
Published: 2011-03-15 | Updated: 2026-03-04